Alpha Wire 6330 SL005

Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 352.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6330 SL005.

JRH Electronics

Datasheet4 pages6 years ago

element14 APAC

Newark

TME

Farnell

Inventory History

3 month trend:
-33.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire1898/6C SL005
Cable, 6 Conductors, 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; Color-Coded PVC; 0.020
Audio Cable Polyvinyl Chloride 4/2Conductors 22AWG/18AWG 5.99mm 300VAC Chrome 30.48m Bulk
Alpha WireM4696 SL005
Wire And Cable, 6 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire5166C-BK199
Wire And Cable, 6 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 6Conductors 18AWG 5.88mm 300VAC Gray 152.4m Reel
Wire And Cable, 6 Conductor(s), 18AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6330 SL005 provided by its distributors.

Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Cable, Shielded; 6; 24 AWG; 7 x 32; 0.225 in.; 0.010 in.; 0.032 in.; PVC; 80 de
SHLD FLEX CABLE, 6COND, 0.223MM2, 30.5M; Cable Shielding: Screened; No. of Cores: 6Core; Wire Gauge: 24AWG; Conductor Area CSA: 0.223mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6330 SL005.
  • 6330-SL005
  • 6330SL005
  • 6330_SL005