Alpha Wire 6329 SL005

Wire And Cable, 5 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 268.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6329 SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+76.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire1898/5C SL005
Multi-Conductor Communication and Control Cable 5C 18AWG UNSHIELD
Alpha Wire881805 SL005
5 Slate Poly-Vinyl Chloride (PVC) 16/30 Multi-Conductor Cable 100.0' 30.5m 18AWG 300V -20C~90C
Alpha WireM13505 SL005
Wire And Cable, 5 Conductor(s), 18AWG, 300V, Communication And Control Cable
Audio Cable Polyvinyl Chloride 5Conductors 18AWG 7.16mm 300VAC Chrome 30.48m
Audio Cable Polyvinyl Chloride 4Conductors 18AWG 6.53mm 300VAC Chrome Polyvinyl Chloride 30.48m
General Cable / CarolE1504S.18.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR

Descriptions

Descriptions of Alpha Wire 6329 SL005 provided by its distributors.

Wire And Cable, 5 Conductor(s), 24AWG, 300V, Communication And Control Cable
Cable, Shielded; 5; 24 AWG; 7 x 32; 0.215 in.; 0.010 in.; 0.032 in.; PVC; 80 de
Shielded Multi-Conductor Cable Tape/Braid Semi Rigid Polyvinyl Chloride 5Conductors 24AWG 5.61mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:5; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 24AWG, 5 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 5Core; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 32AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 5.4mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil + Braided Shield; Conductor Make-up: 7 / 32AWG; Outer Diameter: 5.4mm; Shield Material: Foil / Braid; Shield Type: Shielded; Wire Size: 24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6329-SL005
  • 6329SL005