Alpha Wire 6318 SL005

Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 712.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6318 SL005.

Master Electronics

Datasheet4 pages6 years ago

TME

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.62%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5474C SL005
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire1218C SL005
Cable, Shielded; 8; 24 AWG; 7 x 32; 0.21 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire6364 SL005
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication Cable
MULTICONDUCTOR CABLE,6C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9536 SERIES
MULTICONDUCTOR CABLE,7C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9537 SERIES

Descriptions

Descriptions of Alpha Wire 6318 SL005 provided by its distributors.

Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
Multi-Conductor Cable 8Conductors 24AWG 9.8mm 300VAC Slate 30.48m Spool
Cable, Shielded; 4; 24 AWG; 7/32; 0.388 in.; Color-Coded Foam Polyethylene; PVC
CABLE, 24AWG, 4 PAIR, SLATE, 30.5M; Cable Shielding: Screened; No. of Pairs: 4 Pair; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 0.2mm; Voltage Rating: 300V; Jacket Material: PE; Conductor Material: Tinned Copper; External Diameter: 9.8mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 32AWG; Outer Diameter: 9.8mm; Shield Material: Foil / Braid; Shield Type: Shielded; Wire Size: 24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6318-SL005
  • 6318SL005