Alpha Wire 6312 SL001

Wire And Cable, 50 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 13,431.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6312 SL001.

TME

Datasheet5 pages1 year ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5100/50C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 50C SHIELD
Alpha Wire5100/50C SL002
XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 50C SHIELD
Alpha Wire6338 SL001
Wire And Cable, 50 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6312 SL001 provided by its distributors.

Wire And Cable, 50 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 50C, 24 AWG, STRANDED, FOIL SHIELD, GRAY, PVC
SHLD FLEX CABLE, 50COND, 24AWG, 305M;
AE C&C, 6312 SLATE 1000 FT 24AWG 7/32 50C FOIL SHLD
CBL COMM 50CON 24AWG SLATE 1000'
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:50; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6312-SL001
  • 6312SL001