Alpha Wire 5100/50C SL002

XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 50C SHIELD
$ 12,533.487
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5100/50C SL002.

Newark

Datasheet6 pages9 years ago
Datasheet5 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Related Parts

Alpha Wire6338 SL002
Wire And Cable, 50 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5120/50C SL002
Wire And Cable, 50 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6338 SL001
Wire And Cable, 50 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5100/50C SL002 provided by its distributors.

XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 50C SHIELD
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:24; No. of Conductors:50; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes
CABLE, 24AWG, 50 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 50Core; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 32AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 11.3mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 32AWG; Outer Diameter: 11.3mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100/50C-SL002
  • 510050CSL002