Alpha Wire 6301 SL001

Multiconductor Cable, 6PR, 24 AWG, 7X32, Overall Foil Shld, Pe Ins, Gry, Pvc Jkt
$ 1,038.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6301 SL001.

Newark

Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

Farnell

Related Parts

Alpha Wire5476C SL005
Wire And Cable, 12 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6386 SL002
Wire And Cable, 12 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6386 SL001
Wire And Cable, 12 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6301 SL001 provided by its distributors.

MULTICONDUCTOR CABLE, 6PR, 24 AWG, 7X32, OVERALL FOIL SHLD, PE INS, GRY, PVC JKT
SHLD MULTIPR CABLE 6PR 1000FT 300V GRY
CBL COMM 6PR 24AWG SLATE 1000'
CABLE, 24AWG, 6 PAIR, SLATE, 304.8M; Cable Shielding: Screened; No. of Pairs: 6 Pair; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 0.2mm; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 8.6mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Cable Type: Foil Shield; Conductor Make-up: 7 / 32AWG; Outer Diameter: 8.6mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6301-SL001
  • 6301SL001