Alpha Wire 58603 SL001

Multiconductor Plenum Cable, 24AWG/3PR, Unshielded, Pvdf Slate
$ 5,936.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 58603 SL001.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Alpha Wire58602 SL001
Wire And Cable, 4 Conductor(s), 24AWG, 150V, Flexible Cord And Fixture Wire
Alpha Wire58604 SL002
MULTICONDUCTOR CABLE,24AWG, STRANDED,4PR, INDIVIDUAL FOIL SHIELD
Alpha Wire58604 SL001
MULTICONDUCTOR PLENUM CABLE, 24AWG/4PR, UNSHIELDED, PVDF SLATE

Descriptions

Descriptions of Alpha Wire 58603 SL001 provided by its distributors.

MULTICONDUCTOR PLENUM CABLE, 24AWG/3PR, UNSHIELDED, PVDF SLATE
SHLD MULTIPR CABLE 3PR 1000FT 150V GRY
AE PLENUM, 58603 SLATE 1000 FT 24AWG7/32 3PR INDV FOILSHLD
CABLE, 24AWG, 3 PAIR, SLATE, 304.8M; Cable Shielding: Screened; No. of Pairs: 3 Pair; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 0.2mm; Voltage Rating: 150V; Jacket Material: FEP; Conductor Material: Tinned Copper; External Diameter: 4.572mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 32AWG; Outer Diameter: 4.6mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58603-SL001
  • 58603SL001