Alpha Wire 5859 GR005

Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
$ 449.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5859 GR005.

TME

Datasheet3 pages11 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
-26.76%

Supply Chain

Introduction Date2020-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5859 WH005
Wire, Hook-Up; 14 AWG; 19/27; 0.012 in.; 0.094 in.; -60 degC; 600 V; White
Alpha Wire5859 BL005
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5859 RD005
Wire, Hook-Up; 14 AWG; 19/27; 0.012 in.; 0.094 in.; -60 degC; 600 V; Red
Hook-up Wire 18AWG 30.48m 1.73mm Silver Coated Copper Blue 600VAC 9.2A
Hook-up Wire 18AWG 30.48m 1.73mm Silver Coated Copper 600VAC 9.2A
Hook-up Wire 16AWG 30.48m 2.23mm Silver Coated Copper 300VAC 13A

Descriptions

Descriptions of Alpha Wire 5859 GR005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 14AWG 30.48m 2.59mm Silver Plated Copper Green 600VAC Spool
HOOK-UP WIRE, 14 AWG, 19X27, 0.012 IN., 0.094 IN., -60 DEGC, 600 V, GREEN
600 V 14 AWG PTFE Green Hook-Up Wire on 100 Foot Spool
HOOK-UP STRND 14AWG GREEN 100'
HOOK-UP WIRE, 100FT, 14AWG, CU, GRN; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Conductor Size AWG:14; Conductor Area CSA:1.94mm ; Jacket Color:Green; Jacket Material:PTFE (Polytetrafluoroethylene) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5859 GR005..
  • 5859-GR005
  • 5859GR005