Alpha Wire 5857 SL005

Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.070 in.; -60 degC; 600 V; Slate
$ 296.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5857 SL005.

element14 APAC

Datasheet3 pages8 years ago

Farnell

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.44%

Supply Chain

Introduction Date2016-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5857 BK005
Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.070 in.; -60 degC; 600 V ; Black
Alpha Wire5857 RD005
Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.070 in.; -60 degC; 600 V; Red
Alpha Wire5857 BL005
Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.070 in.; -60 degC; 600 V; Blue

Descriptions

Descriptions of Alpha Wire 5857 SL005 provided by its distributors.

Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.070 in.; -60 degC; 600 V; Slate
Hook-up Wire 18AWG 30.48m 1.78mm Silver Plated Copper Slate 600V Spool
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
600 V 18 AWG (19 Strand) PTFE Slate Hook-Up Wire on 100 Foot Spool
WIRE, UL1213, 18AWG, GREY, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:18AWG; Conductor Area CSA:0.969mm²; Jacket Material:TFE (Tetrafluoroethylene); Conductor Material:Copper; External Diameter:1.78mm; Voltage Rating:600V; No. of Strands x Strand Size:19 x 0.255mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1213; Conductor Make-up:19 / 30AWG; Current Rating:24A; No. of Cores:1; Operating Temperature Max:200°C; Operating Temperature Min:-60°C; Outer Diameter:1.78mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:TFE; Voltage Rating V AC:600V; Wire Size:18AWG
Wire Code = 5857 / Cross-Section mm² = 0.96 / Cross-Section AWG AWG = 18 / Jacket Material = PTFE / Halogen Free = No / Jacket Colour = Slate / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = MIL-W-16878E Type E / Standards Met = NEMA HP3-EXBEB / Standards Met = UL AWM 1213 / Standards Met = UL VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5857 SL005.
  • 5857-SL005
  • 5857SL005