Alpha Wire 5855/7 OR005

Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.055 in.; -60 degC; 600 V; Orange
$ 169.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5855/7 OR005.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.84%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5855 BK005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.051 in.; -60 degC; 600 V ; Black
Alpha Wire5855 OR005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.051 in.; -60 degC; 600 V; Orange
Alpha Wire5855 RD005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.051 in.; -60 degC; 600 V; Red

Descriptions

Descriptions of Alpha Wire 5855/7 OR005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.055 in.; -60 degC; 600 V; Orange
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
600 V 22 AWG (7 Strand) PTFE Orange Hook-Up Wire on 100 Foot Spool
Hook-up Wire 22AWG 30.48m 1.37mm Silver Coated Copper Orange 600VAC Spool
WIRE, ORG, 22AWG, 7/30AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:22AWG; Conductor Area CSA:0.35mm²; Jacket Colour:Orange; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Silver Plated Copper; External Diameter:1.27mm; Voltage Rating:600V; No. of Max Strands x Strand Size:7 x 0.25mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5855/7-OR005
  • 5855/7OR005