Alpha Wire 5852 VI001

Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
$ 696.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5852 VI001.

Master Electronics

Datasheet3 pages6 years ago

Farnell

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-91.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire5852 BL005
Wire, Hook-Up; 28 AWG; 7/36; 0.010 in.; 0.036 in.; -60 degC; 600 V; Blue
Alpha Wire5852 BR005
Wire, Hook-Up; 28 AWG; 7/36; 0.010 in.; 0.036 in.; -60 degC; 600 V; Brown
Alpha Wire5852 WH005
Wire, Hook-Up; 28 AWG; 7/36; 0.010 in.; 0.036 in.; -60 degC; 600 V; White

Descriptions

Descriptions of Alpha Wire 5852 VI001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, COPPER, 28 AWG, 7X36, VIOLET TFE INSULATED, -60 TO +200C, 600V
Hook-up Wire 28AWG 304.8m 0.99mm Silver Coated Copper 600VAC Spool
600 V 28 AWG PTFE Violet Hook-Up Wire on 1000 Foot Spool
Wire - Single Conductor 28AWG 7/36 PTFE 1000ft SPOOL VIOLET
28AWG Hook-Up Wire 7/36 Black 600V 1000ft(305m)
HOOK-UP WIRE, 1000FT 28AWG COPPER VIOLET
Hook-Up Wire 28AWG TEFLON STR VI
Alpha Wire 5852 VI001 フックアップワイヤ
WIRE, UL1213, 28AWG, VIOLET, 304.8M
Wire Code = 5852 / Cross-Section mm² = 0.09 / Cross-Section AWG AWG = 28 / Jacket Material = PTFE / Jacket Colour = Violet / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = RoHS 2

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5852 VI001.
  • 5852-VI001
  • 5852VI001