Alpha Wire 5852 BL005

Wire, Hook-Up; 28 AWG; 7/36; 0.010 in.; 0.036 in.; -60 degC; 600 V; Blue
$ 110.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5852 BL005.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-23.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5852 BR005
Wire, Hook-Up; 28 AWG; 7/36; 0.010 in.; 0.036 in.; -60 degC; 600 V; Brown
Alpha Wire5852 BK005
Wire, Hook-Up; 28 AWG; 7/36; 0.010 in.; 0.036 in.; -60 degC; 600 V; Black
Alpha Wire5852 SL005
Wire, Hook-Up; 28 AWG; 7/36; 0.010 in.; 0.036 in.; -60 degC; 600 V; Slate

Descriptions

Descriptions of Alpha Wire 5852 BL005 provided by its distributors.

Wire, Hook-Up; 28 AWG; 7/36; 0.010 in.; 0.036 in.; -60 degC; 600 V; Blue
Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 28AWG 30.48m 0.99mm Silver Coated Copper Blue 600VAC Spool
Wire Code = 5852 / Cross-Section mm² = 0.09 / Cross-Section AWG AWG = 28 / Jacket Material = PTFE / Halogen Free = No / Jacket Colour = Blue / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = MIL-W-16878E Type E / Standards Met = NEMA HP3-EXBCB / Standards Met = UL AWM 1213 / Standards Met = UL VW-1
WIRE, UL1213, 28AWG, BLUE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:28AWG; Conductor Area CSA:0.072mm²; Jacket Material:TFE (Tetrafluoroethylene); Conductor Material:Copper; External Diameter:0.91mm; Voltage Rating:600V; No. of Strands x Strand Size:7 x 0.127mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1213; Conductor Make-up:7 / 36AWG; Current Rating:6A; No. of Cores:1; Operating Temperature Max:200°C; Operating Temperature Min:-60°C; Outer Diameter:0.91mm; Secondary Insulation Colour:Blue; Secondary Insulation Material:TFE; Voltage Rating V AC:600V; Wire Size:28AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5852-BL005
  • 5852BL005