Alpha Wire 5852 BK005

Wire, Hook-Up; 28 AWG; 7/36; 0.010 in.; 0.036 in.; -60 degC; 600 V; Black
$ 107.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5852 BK005.

Farnell

Datasheet3 pages8 years ago
Datasheet3 pages12 years ago
Datasheet2 pages14 years ago
Datasheet1 page16 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-15.65%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5852 BR005
Wire, Hook-Up; 28 AWG; 7/36; 0.010 in.; 0.036 in.; -60 degC; 600 V; Brown
Alpha Wire5851 BL005
Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V; Blue
Alpha Wire5851 YL005
Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V ; Yellow

Descriptions

Descriptions of Alpha Wire 5852 BK005 provided by its distributors.

Wire, Hook-Up; 28 AWG; 7/36; 0.010 in.; 0.036 in.; -60 degC; 600 V; Black
Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 28AWG 30.48m 0.99mm Silver Coated Copper Black 600VAC Spool
Wire Code = 5852 / Cross-Section mm² = 0.09 / Cross-Section AWG AWG = 28 / Jacket Material = PTFE / Halogen Free = No / Jacket Colour = Black / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = MIL-W-16878E Type E / Standards Met = NEMA HP3-EXBCB / Standards Met = UL AWM 1213 / Standards Met = UL VW-1
WIRE, UL1213, 28AWG, BLACK, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:28AWG; Conductor Area CSA:0.072mm²; Jacket Colour:Black; Jacket Material:TFE (Tetrafluoroethylene); Conductor Material:Copper; External Diameter:0.91mm; Voltage Rating:600V; No. of Strands x Strand Size:7 x 0.127mm; SVHC:No SVHC (19-Dec-2011); Cable UL Style Number:UL1213; Conductor Make-up:7 / 36AWG; Current Rating:6A; No. of Cores:1; Operating Temperature Max:200°C; Operating Temperature Min:-60°C; Outer Diameter:0.91mm; Secondary Insulation Colour:Black; Secondary Insulation Material:TFE; Voltage Rating V AC:600V; Wire Size:28AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5852-BK005
  • 5852BK005