Alpha Wire 5544 SL002

XTRA-GUARD Multi-Conductor Shielded Cable 14AWG 4C SUPRASHLD
$ 13,956.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5544 SL002.

Farnell

Datasheet4 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5450/4 SL005
Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5450/4 SL001
Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5450/4 SL002
Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5544 SL002 provided by its distributors.

XTRA-GUARD Multi-Conductor Shielded Cable 14AWG 4C SUPRASHLD
MULTICONDUCTOR, 4C, 14AWG, STRANDED, FOIL/BRAID, PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5544 SLATE 500 FT 14AWG 41/30 4C FOILBRAID
MULTICORE CABLE, 14AWG, 4CORE, 152.4M;
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:14; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:41 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5544-SL002
  • 5544SL002