Alpha Wire 5450/4 SL002

Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
$ 7,634.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5450/4 SL002.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago
Datasheet1 page20 years ago

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire5544 SL005
Multi-Conductor Cable Polyvinyl Chloride 4Conductors 14AWG 12.8mm 600VAC Slate 30.48m Spool
Alpha Wire85404CY BK005
Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65404CY SL002
Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5450/4 SL002 provided by its distributors.

Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE, 4C, 14AWG TC, 600V, FOIL SHIELD, XTRA GUARD 1, PVC SLATE
XTRAGUARD1 REVITALIZED, 5450/4 SLATE 500 FT 14AWG 41/30 4C FOIL SHLD
Multiconductor Shielded Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:14; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:41 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5450/4-SL002
  • 5450/4SL002
  • 54504SL002