Alpha Wire 5499/15C SL005

Wire And Cable, 30 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 1,909.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5499/15C SL005.

TME

Datasheet5 pages1 year ago

Newark

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5279/15C SL005
Twisted Pair Cable 30Conductors 24AWG 10.8mm 300VAC Gray 30.48m Spool
Alpha Wire5499/11C SL005
XTRA-GUARD Multi-Pair Shielded Cable 24AWG 11PR FOIL SHLD
Alpha Wire6370 SL005
Wire And Cable, 30 Conductor(s), 24AWG, 300V, Communication And Control Cable
Wire And Cable, 36 Conductor(s), 28AWG, 150V, Communication Cable
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
Round Shielded/Jacketed Discrete Cable (26 conductors) 13 pair

Descriptions

Descriptions of Alpha Wire 5499/15C SL005 provided by its distributors.

Wire And Cable, 30 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD Multi-Pair Shielded Cable 24AWG 15PR FOIL SHLD
XTRAGUARD1 REVITALIZED, 5499/15C SLATE 100 FT 24AWG 7/32 15PR FOIL SHLD
SHLD MULTIPAIR, 15 PAIR, 24AWG, 30M;
MULT-PAIR 30 24AWG SLATE 30.5M
Xtra-Guard Shielded Multipair Cable 15Pr 100Ft 300V Gray; Cable Shielding:Shielded; No. Of Pairs:15 Pair; Wire Gauge:24Awg; Conductor Area Csa:0.23Mm²; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire 5499/15C SL005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499/15C-SL005
  • 5499/15CSL005
  • 549915CSL005