Alpha Wire 5492C SL005

Shielded Twisted Pair Cable 4Conductors 24AWG 5.81mm 300VAC Slate 30.48m Spool
$ 443.959
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5492C SL005.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages17 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire5094C SL005
Shielded Multi-Conductor Cable 4Conductors 24AWG 4.82mm 300VAC Slate 30.48m Spool
Alpha Wire1214C SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5472C SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE, 3C, 24AWG, 7X32, TC, FOIL, CHROME PVC JKT, AWM, CMG
Phoenix Contact1501867
CABLE;MULTI-CONDUCTOR;4 CONDUCTOR;24 AWG;PVC;328.1' (100.0M);BLACK;300V

Descriptions

Descriptions of Alpha Wire 5492C SL005 provided by its distributors.

Shielded Twisted Pair Cable 4Conductors 24AWG 5.81mm 300VAC Slate 30.48m Spool
CABLE, 24AWG, SCRN, 2PAIR, 30.5M; Cable Shielding: Screened; No. of Pairs: 2 Pair; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Str
Multiconductor Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:2; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5492C SL005.