Alpha Wire 5484C SL005

Multiconductor Cable, 4PR, 22AWG, 7X30, Tc, Pvc Ins, Foil Shld, Slate Pvc Jkt
$ 694.027
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5484C SL005.

element14 APAC

Datasheet4 pages9 years ago
Datasheet3 pages14 years ago

TME

RS (Formerly Allied Electronics)

Farnell

element14

Inventory History

3 month trend:
-18.18%

Related Parts

Alpha Wire86704CY SL005
Wire And Cable, 8 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5198C SL005
Cable, Shielded; 8; 22 AWG; 7 x 30; 0.25 in.; 0.010 in.; 0.032 in.; Premium PVC
Alpha Wire1298C SL005
Cable, Shielded; 8; 22 AWG; 7 x 30; 0.23 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Audio Cable Polyvinyl Chloride 8Conductors 22AWG 5.81mm 300VAC Chrome 30.48m
General Cable / CarolE2008S.30.10
8C/22 7/30Bc Oas Cmr/Cl3R Rohs Compliant: Yes |Carol Cable/general Cable E2008S.30.10
Multi-Conductor Cable Polypropylene 6Conductors 22AWG 4.36mm 300VAC Gray 304.8m

Descriptions

Descriptions of Alpha Wire 5484C SL005 provided by its distributors.

MULTICONDUCTOR CABLE,4PR,22AWG,7X30,TC, PVC INS, FOIL SHLD, SLATE PVC JKT
CABLE, 22AWG, 4 PAIR, SLATE, 30.5M; Cable Shielding: Screened; No. of Pairs: 4 Pair; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Multiconductor Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:4; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes
CABLE, 22AWG, SCRN, 4PAIR, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:8; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.25mm; Conductor Area CSA:0.35mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:7.8mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:5484C; Approval Bodies:UL 2464; Cable Type:Foil Shield; Cable UL Style Number:UL2464; Complex Cable Make-Up:8 x 7/0.25; Conductor Make-up:7 / 30AWG; Drain Wire Type:Tinned Copper; Jacket Material:PVC; No. of Cores:8; No. of Pairs:4; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Outer Diameter:7mm; Primary Insulation Thickness:0.81mm; Screen Type Primary:Aluminium / Polyester Foil; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Standard:CSA/flame test-4, UL/UL94V-1; Voltage Rating V AC:300V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5484C SL005.