Alpha Wire 5480C SL001

Wire And Cable, 20 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 2,839.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5480C SL001.

Electro Sonic

Datasheet4 pages10 years ago

Master Electronics

Newark

TME

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire6368 SL002
Wire And Cable, 20 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire86608CY SL002
Wire And Cable, 16 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6368 SL001
Wire And Cable, 20 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5480C SL001 provided by its distributors.

Wire And Cable, 20 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Multi-Pair Communication and Control Cable 10PR 24AWG FOIL SHLD
MULTICONDUCTOR, 10PR, 24AWG, FOIL, GRAY PVC, XTRA-GUARD 1 SERIES
Multi-Paired Cables 24AWG10PR SHIELD 1000ft SPOOL SLATE
AE C&C, 5480C SLATE 1000 FT 24AWG 7/32 10PR FOIL SHLD
MULT-PAIR 20 24AWG SLATE 304.8M
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:10; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 24AWG, 10 PAIR, SLATE, 304.8M; Cable Shielding: Screened; No. of Pairs: 10 Pair; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 32AWG; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 9.6mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 32AWG; Outer Diameter: 9.6mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5480C-SL001
  • 5480CSL001