Alpha Wire 547F BK078

Cord, Power; 10 A; 125 V; 6 Ft. 7 in.; NEMA 5-15 plug; C13 connector; Shielded
$ 782.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 547F BK078.

Master Electronics

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire25384
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6458 BK002
BLACK COAXIAL CABLE, POLYVINYL CHLORIDE PVC SHEATH RG6/U
Alpha Wire3055 BK005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
TE Connectivity2106378-3
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box
Cable Assembly Power Cord 1.5m 18AWG SATA 4 POS F Crimp Bag
TE Connectivity2106391-3
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box

Descriptions

Descriptions of Alpha Wire 547F BK078 provided by its distributors.

Cord, Power; 10 A; 125 V; 6 Ft. 7 in.; NEMA 5-15 plug; C13 connector; Shielded
Cable Assembly 2m NEMA 5-15P to IEC 320/ C13 3 to 3 POS M-F 18AWG
Cross Referenced to ALPHA WIRE CORP. - Part: ALP547F-BLK-25
AE CORDS & CORDSETS, 547F BLACK 25 PC/PKG 18AWG 6'7 3C FOIL SHLD
CRD 18AWG 5-15P - C13 6.56' 25PC
POWER CORD, NEMA5-15P/IEC, 2M, 10A BLACK; Conductor Size AWG:18; Voltage Rating:125V; Current Rating:10A; Jacket Color:Black; Connector Type B:IEC320-C13; Connector Type A:NEMA 5-15P; Cable Length:2m; Cable Assembly Type:Power Cord ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 547F-BK078
  • 547FBK078