Alpha Wire 5060C SL005

Wire And Cable, 10 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
$ 830.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5060C SL005.

Newark

Datasheet4 pages9 years ago

Master Electronics

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
+123%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire5060C-BK199
Wire And Cable, 10 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5058C SL005
Multiconductor Cable, Unshielded; 8; 20 AWG; 7 x 28; 0.32 in.; 0.017 in.; 300 V
Alpha Wire5160C BK199
Wire And Cable, 10 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5060C SL005 provided by its distributors.

Wire And Cable, 10 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Multiconductor Cable 10Conductors 20AWG 30.5m/152m/305m 8.8mm Tinned Copper Gray/Black 300VAC
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 20 AWG 10 CONDUCTOR
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride 10Conductors 20AWG 8.8mm 300VAC Gray/Black Polyvinyl Chloride 30.48m Spool
CABLE, 20AWG, 10 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 10Core; Wire Gauge: 20AWG; Conductor Area CSA: 0.56mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Ma
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:10; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5060C-SL005
  • 5060CSL005