Alpha Wire 5466C SL002

Wire And Cable, 6 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
$ 3,482.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5466C SL002.

Master Electronics

Datasheet4 pages6 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire5156C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 20 AWG 6 CONDUCTOR
Alpha Wire5156C SL002
Wire And Cable, 6 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5056C SL005
Wire And Cable, 6 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5466C SL002 provided by its distributors.

Wire And Cable, 6 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cables 20AWG 6C SHIELD 500ft SPOOL SLATE
MULTICONDUCTOR, 6C, 20AWG, STRANDED, FOIL, GRAY, PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5466C SLATE 500 FT 20AWG 7/28 6C FOIL SHLD
Unspecified Products 20 AWG 6 CONDUCTOR
CABLE 6CON 20AWG SLATE SHLD 500'
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:20; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes
CABLE, 20AWG, 6 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 6Core; Wire Gauge: 20AWG; Conductor Area CSA: 0.56mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 28AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 7.1mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 28AWG; Outer Diameter: 7.1mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5466C-SL002
  • 5466CSL002