Alpha Wire 5156C SL005

Shielded Multi-Conductor Cable Tape PVC 6Conductors 20AWG 8.15mm 300VAC Slate PVC 30.48m Spool
$ 954.525
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5156C SL005.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages17 years ago

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+46.73%

Related Parts

Alpha Wire5466C SL005
Wire And Cable, 6 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5156C-BK199
Wire And Cable, 6 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5056C SL005
Shielded Multi-Conductor Cable Tape PVC 6Conductors 20AWG 7.44mm 300VAC Slate PVC 30.48m Spool

Descriptions

Descriptions of Alpha Wire 5156C SL005 provided by its distributors.

Shielded Multi-Conductor Cable Tape PVC 6Conductors 20AWG 8.15mm 300VAC Slate PVC 30.48m Spool
XTRA-GUARD Multi-Conductor Shielded Cable 20 AWG 6 CONDUCTOR
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5156C SL005.