Alpha Wire 5459/12C SL001

Shld Multipair, 12 Pair, 20AWG, 305M;
$ 12,534.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5459/12C SL001.

TME

Datasheet4 pages1 year ago

Newark

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire5459C SL005
Wire And Cable, 18 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5299C SL005
Wire And Cable, 18 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5456C SL005
Wire And Cable, 12 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5459/12C SL001 provided by its distributors.

SHLD MULTIPAIR, 12 PAIR, 20AWG, 305M;
ALPHA WIRE 5459/12C SL001
MULTI-PAIR 24COND 20AWG
5459/12C SLATE 1000 FT
Wire And Cable
Multiconductor Paired Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:12; Conductor Size AWG:20; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5459/12C-SL001
  • 5459/12CSL001
  • 545912CSL001