Alpha Wire 5299C SL005

Wire And Cable, 18 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
$ 2,523.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5299C SL005.

JRH Electronics

Datasheet4 pages6 years ago

TME

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.84%

Supply Chain

Introduction Date2017-08-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire5299C-BK199
Wire And Cable, 18 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5459C SL005
Wire And Cable, 18 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5296C SL005
Wire And Cable, 12 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5299C SL005 provided by its distributors.

Wire And Cable, 18 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Twisted Pair Cable Tape Polyvinyl Chloride 18Conductors 20AWG 13.61mm 300VAC Slate 30.48m Spool
MULTICONDUCTOR, 9 PAIR, 20AWG, FOIL/BRAID, PVC, GRAY, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5299C SLATE 100 FT 20AWG 7/28 9PR FOILBRAID
SHLD MULTIPAIR, 9 PAIR, 20AWG, 30M;
MULT-PAIR 18 20AWG SLATE 30.5M
Multiconductor Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:9; Conductor Size AWG:20; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5299C-SL005
  • 5299CSL005