Alpha Wire 5450/7 SL001

Wire And Cable, 7 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
$ 14,812.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5450/7 SL001.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago
Datasheet1 page20 years ago

TME

Farnell

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire5547 SL005
Wire And Cable, 7 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5547 SL002
Wire And Cable, 7 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5547 SL001
Wire And Cable, 7 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5450/7 SL001 provided by its distributors.

Wire And Cable, 7 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
CABLE, SHIELDED MULTICONDUCTOR, 47 CONDUCTOR, 14AWG, 1000FT, 600V
MULTICONDUCTOR CABLE, 7C, 14AWG TC, 600V, FOIL SHIELD, XTRA GUARD 1, PVC SLATE
CABLE, 14AWG, 7 CORE, SLATE, 304.8M; Cable Shielding:Screened; No. of Cores:7Core; Wire Gauge:14AWG; Conductor Area CSA:2.08mm²; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Jacket Colour:Slate; No. of Max Strands x Strand Size:41 x 30AWG; Conductor Material:Tinned Copper; Jacket Material:PVC; External Diameter:14.9mm; Voltage Rating:600V; Product Range:-; SVHC:No SVHC (15-Jan-2019); Cable Type:Foil Shield; Conductor Make-up:41 / 30AWG; Outer Diameter:14.9mm; Shield Material:Foil; Shield Type:Shielded; Wire Size:14AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5450/7-SL001
  • 5450/7SL001
  • 54507 SL001
  • 54507SL001