Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5547 SL001

Wire And Cable, 7 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
$ 17,666.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5547 SL001.

Master Electronics

Datasheet4 pages7 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire65407CY SL005
Wire And Cable, 7 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1277 SL005
Multi-Conductor Cable Polyvinyl Chloride 7Conductors 14AWG 16.73mm 600VAC Slate 30.48m Spool
Alpha Wire85407CY BK005
Wire And Cable, 7 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5547 SL001 provided by its distributors.

Wire And Cable, 7 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, 7C, 14AWG, STRANDED, FOIL/BRAID, PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5547 SLATE 1000 FT 14AWG 41/30 7C FOILBRAID
14-7C STR TNC PVC FOIL+70% BRD
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:14; No. of Conductors:7; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:41 x 30 ;RoHS Compliant: Yes
CABLE, 14AWG, 7 CORE, SLATE, 304.8M; Cable Shielding:Screened; No. of Cores:7Core; Wire Gauge:14AWG; Conductor Area CSA:2.08mm²; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Jacket Colour:Slate; No. of Max Strands x Strand Size:41 x 30AWG; Conductor Material:Tinned Copper; Jacket Material:PVC; External Diameter:15.5mm; Voltage Rating:600V; Product Range:-; SVHC:No SVHC (15-Jan-2019); Cable Type:Foil + Braided Shield; Conductor Make-up:41 / 30AWG; Outer Diameter:15.5mm; Shield Material:Foil / Braid; Shield Type:Shielded; Wire Size:14AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5547-SL001
  • 5547SL001