Alpha Wire 65404CY SL002

Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
$ 2,560.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65404CY SL002.

Newark

Datasheet4 pages9 years ago

Master Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2,560.73
$ 2,064.54
$ 2,064.54
Stock
12,659
4,944
4,944
Authorized Distributors
6
6
6
Wire/Cable Type
Multi-Conductor
Multi-Conductor
Multi-Conductor
Wire/Cable Gauge
14 AWG
14 AWG
14 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVC
PVC
PVC
Number of Conductors
4
4
4
Insulation Diameter
12.3444 mm
10.2616 mm
10.2616 mm
Insulation Thickness
1.1938 mm
1.397 mm
1.397 mm
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire85404CY BK005
Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5450/4 SL005
Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65404 SL001
Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 65404CY SL002 provided by its distributors.

Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, FLEXIBLE, 4C, 14AWG, BRAID, GRAY, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD FLEX, 65404CY SLATE 500 FT 14AWG 41/30 4C SHIELDED
CABLE 4CON 14AWG SLATE SHLD 500'
CBL FLEX 600V 14AWG SLATE 500'
SHLD MULTICOND CABLE 4COND 14AWG 500FT; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Cable Type:Shielded; No. of Conductors:4; No. of Strands x Strand Size:41 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65404CY-SL002
  • 65404CYSL002