Alpha Wire 5430/25 SL005

Cable 18AWG 25 Cond Slate 100'
$ 4,220.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5430/25 SL005.

Electro Sonic

Datasheet4 pages1 year ago

Newark

TME

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire65825CY SL005
Wire And Cable, 25 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85825CY BK005
Wire And Cable, 25 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha WireM3821 BK002
AE TRAY CABLE, M3821 BLACK 500 FT 25CDR 18AWG (7/26)

Descriptions

Descriptions of Alpha Wire 5430/25 SL005 provided by its distributors.

CABLE 18AWG 25 COND SLATE 100'
CABLE 25COND 18AWG SHLD 100'
ALPHA WIRE 5430/25 SL005
5430/25 SLATE 100 FT
Wire And Cable
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; No. of Conductors:25; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5430/25-SL005
  • 5430/25SL005
  • 543025SL005