Alpha Wire 85825CY BK005

Wire And Cable, 25 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 3,519.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 85825CY BK005.

TME

Datasheet4 pages11 years ago

Newark

Supply Chain

Introduction Date2019-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire65825CY SL005
Wire And Cable, 25 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85818CY BK005
Wire And Cable, 18 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85825 BK005
XTRA-GUARD FLEX, 85825 BLACK 100 FT 18AWG 105/38 25C UNSHIELDED Removed 4/21/23

Descriptions

Descriptions of Alpha Wire 85825CY BK005 provided by its distributors.

Wire And Cable, 25 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
XTRA-GUARD FLEX, 85825CY BLACK 100 FT 18AWG 105/38 25C SHIELDED
CBL FLEX 600V 18AWG BLACK 100'
Multiconductor Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; No. of Conductors:25; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:105 x 38 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 85825CY-BK005
  • 85825CYBK005