Alpha Wire 541816 RD005

18 AWG 16/30 600V PVC Nylon Hook Up Wire, Red on 100 Foot Spool Put-up
$ 23.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 541816 RD005.

IHS

Datasheet4 pages1 year ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-25.00%

Supply Chain

Introduction Date2017-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire541816 BK005
18 AWG 16/30 600V PVC Nylon Hook Up Wire, Black on 100 Foot Spool Put-up
Alpha Wire541816 GR005
18 AWG 16/30 600V PVC Nylon Hook Up Wire, Green on 100 Foot Spool Put-up
Alpha Wire541816 YL005
18 AWG 16/30 600V PVC Nylon Hook Up Wire, Yellow on 100 Foot Spool Put-up
General Cable / CarolC2064A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Red, Stranded, 100 ft
General Cable / CarolC2064A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft
General Cable / CarolC2064A.12.04
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Orange, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 541816 RD005 provided by its distributors.

18 AWG 16/30 600V PVC Nylon Hook Up Wire, Red on 100 Foot Spool Put-up
Wire And Cable, 1 Conductor(s), 18AWG, 848V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 0.81MM2, 30M, RED;
Hook-Up Wire, 0.81Mm2, 30M, Red; Jacket Material:Nylon, Pvc; Jacket Color:Red; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:16 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30M; Operating Temperature Max:90°C Rohs Compliant: Yes |Alpha Wire 541816 RD005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 541816-RD005
  • 541816RD005