Alpha Wire 541401 WH005

14 AWG Solid 600V PVC Nylon Hook Up Wire, White on 100 Foot Spool Put-up
$ 34.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 541401 WH005.

Master Electronics

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire541401 BK005
14 AWG Solid 600V PVC Nylon Hook Up Wire, Black on 100 Foot Spool Put-up
Alpha Wire541401-YL005
14 AWG Solid 600V PVC Nylon Hook Up Wire, Yellow on 100 Foot Spool Put-up
Alpha Wire541401 OR005
14 AWG Solid 600V PVC Nylon Hook Up Wire, Orange on 100 Foot Spool Put-up
General Cable / CarolC2064A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Red, Stranded, 100 ft
General Cable / CarolC2064A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft
General Cable / CarolC2064A.12.04
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Orange, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 541401 WH005 provided by its distributors.

14 AWG Solid 600V PVC Nylon Hook Up Wire, White on 100 Foot Spool Put-up
Wire And Cable, 1 Conductor(s), 14AWG, 848V, Flexible Cord And Fixture Wire
Hook-up Wire 14AWG 30.48m 2.69mm Bare Copper 600VAC Spool
Alpha Wire 541401 WH005 Hook Up Wire
RS APAC
HOOK-UP WIRE, 14AWG, WHITE, 30.5M;
541401 WHITE 100 FT HU WIRE PVC
HOOK-UP SOLID 14AWG WHITE 100'
Hook-Up Wire, 2.08Mm2, 30M, White; Jacket Material:Nylon, Pvc; Jacket Color:White; Wire Gauge:14Awg; No. Of Max Strands X Strand Size:Solid; Reel Length (Imperial):100Ft; Reel Length (Metric):30M; Operating Temperature Max:90°C Rohs Compliant: Yes |Alpha Wire 541401 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 541401 WH005.
  • 541401-WH005
  • 541401WH005