Alpha Wire 5402 SL005

Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
$ 416.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5402 SL005.

Farnell

Datasheet3 pages13 years ago
Datasheet4 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5402 BK199
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6461 OR005
Wire And Cable, 2 Conductor(S), 22Awg, 300V, Flexible Cord And Fixture Wire
Alpha Wire5220/2C SL005
Cable; Cable/Wire Type: Multiconductor Cable; 5220/2C Slate 100 Ft |Alpha Wire 5220/2C SL005
General Cable / CarolE2002S.18.10
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR

Descriptions

Descriptions of Alpha Wire 5402 SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Multiconductor Cable, Unshielded; 2; 22 AWG; 7 x 30; 0.32 in.; 0.032 in.; 600 V
XTRAGUARD1 REVITALIZED, 5402 SLATE 100 FT 22AWG 7/30 2C UNSHLD
5402 SLATE 100 FT ;ROHS COMPLIANT: YES
CABLE, 22AWG, 2 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:22AWG; Voltage Rating:600V; No. of Max Strands x Strand Size:7 x 0.25mm; Conductor Area CSA:0.35mm²; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:8.08mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5402 SL005.
  • 5402 SL005..
  • 5402-SL005
  • 5402SL005