Alpha Wire 5384C SL001

XTRAGUARD1 Revitalized, 5384C Slate 1000 Ft 18AWG 16/30 4C Foil Shld
$ 3,920.397
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5384C SL001.

Newark

Datasheet4 pages8 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-40.00%

Related Parts

Alpha Wire5164C SL005
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5384C BK199
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5164C SL001
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5384C SL001 provided by its distributors.

XTRAGUARD1 REVITALIZED, 5384C SLATE 1000 FT 18AWG 16/30 4C FOIL SHLD
18-4C STR TNC PVC FOIL SHD PVC,JKT CM 300V 75C AWM 80C,, 1000FT
MULTICONDUCTOR, 4C, 18AWG, FOIL, SLATE PVC, XTRA-GUARD 1 SERIES
Shielded Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:18; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5384C-SL001