Alpha Wire 5373C SL005

Wire And Cable, 6 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
$ 1,177.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5373C SL005.

TME

Datasheet4 pages1 year ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-10-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire5133C SL005
CABLE; CABLE/WIRE TYPE: MULTICONDUCTOR CABLE; 5133C SLATE 100 FT ;ROHS COMPLIANT: YES
Alpha Wire5283C SL005
Wire And Cable, 6 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6023C SL005
Wire And Cable, 6 Conductor(s), 18AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5373C SL005 provided by its distributors.

Wire And Cable, 6 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD Multi-Conductor Shielded Cable 18AWG 3PR FOIL SHLD
MULTICONDUCTOR, 3 PAIRS, 18AWG, FOIL, SLATE PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5373C SLATE 100 FT 18AWG 16/30 3PR FOIL SHLD
Multi-Paired Cables 18AWG 3PR SHIELD 100ft SPOOL SLATE
SHLD MULTIPAIR, 3 PAIR, 18AWG, 30M;
MULTI-PAIR 6CON 18AWG SLATE 100
Multiconductor Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:3; Conductor Size AWG:18; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5373C-SL005
  • 5373CSL005