Alpha Wire 6023C SL005

Wire And Cable, 6 Conductor(s), 18AWG, 300V, Communication And Control Cable
$ 527.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6023C SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
-33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire6010C SL005
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire86703CY SL005
Cable, Multipair; 3; 22 AWG; 19/34; Foil and 85% Tinned Copper Braid; 0.29 in.
Alpha Wire6010C SL002
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6023C SL005 provided by its distributors.

Wire And Cable, 6 Conductor(s), 18AWG, 300V, Communication And Control Cable
Cable, Multipair; 3; 18 AWG; 16/30; Individually Foil; 0.38 in.; 0.016 in.; PVC
Communication and Control Cable Foil Shield 3-Pair 18 AWG
Twisted Pair Cable Polypropylene 6Conductors 18AWG 10.69mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multi-Paired Cables 18AWG 3PR SHIELD 100ft SPOOL SLATE
AE C&C, 6023C SLATE 100 FT 18AWG 16/30 3PR INDV FOILSHLD
MULTI-PAIR 6COND 18AWG SHLD 100'
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:3; Conductor Size AWG:18; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6023C-SL005
  • 6023CSL005