Alpha Wire 5271C SL002

Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 1,741.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5271C SL002.

Master Electronics

Datasheet4 pages6 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5112C SL002
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5112C SL001
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1212C SL005
Shielded Multi-Conductor Cable 2Conductors 24AWG 4.21mm 300VAC Slate 30.48m Spool

Descriptions

Descriptions of Alpha Wire 5271C SL002 provided by its distributors.

Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 2Conductors 24AWG 4.6mm 300VAC Slate 152.4m Spool
MULTICONDUCTOR, 1-P, 24AWG, FOIL/BRAID, PVC JACKET, GRAY, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5271C SLATE 500 FT 24AWG 7/32 1PR FOILBRAID
Multi-Paired Cables 24AWG 1PR SHIELD 500ft SPOOL SLATE
CABLE 2CON 24AWG SLATE SHLD 500'
Multiconductor Paired Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:1; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5271C-SL002
  • 5271CSL002