Alpha Wire 5112C SL001

Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 3,037.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5112C SL001.

Newark

Datasheet4 pages8 years ago
Datasheet1 page20 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.30%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5271C SL001
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5271C SL002
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1212C SL005
Shielded Multi-Conductor Cable 2Conductors 24AWG 4.21mm 300VAC Slate 30.48m Spool

Descriptions

Descriptions of Alpha Wire 5112C SL001 provided by its distributors.

Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, 2C, 24AWG, FOIL/BRAID, SLATE PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5112C SLATE 1000 FT 24AWG 7/32 2C FOILBRAID
24-2C STR TNC PVC FOIL+70% BRD, SHD PVC JKT CM 300V 75C, 1000FT
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes
CABLE, 24AWG, 2 CORE, SLATE, 304.8M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 32AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 4.572mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil + Braided Shield; Conductor Make-up: 7 / 32AWG; Outer Diameter: 4.6mm; Shield Material: Foil / Braid; Shield Type: Shielded; Wire Size: 24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5112C-SL001
  • 5112CSL001