Alpha Wire 5262C SL005

Multiconductor Cable, 2PR, 24AWG, 7X32, Tc, Pvc Ins, Slate Pvc Jkt
$ 358.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5262C SL005.

element14 APAC

Datasheet4 pages9 years ago
Datasheet1 page20 years ago

TME

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
-32.57%

Related Parts

Alpha Wire5472C SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5262C BK199
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5474C SL005
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5262C SL005 provided by its distributors.

MULTICONDUCTOR CABLE,2PR,24AWG,7X32,TC, PVC INS, SLATE PVC JKT
Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 4Conductors 24AWG 5.71mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
CABLE, 24AWG, 2PAIR, 30.5M; Cable Shielding: Unscreened; No. of Pairs: 2 Pair; Wire Gauge: 24AWG; Conductor Area CSA: 0.2mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Grey; No. of Max Strands x

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5262C SL005.