Alpha Wire 5199/70C SL005

Multiconductor, 70C, 22AWG, Stranded, Foil, Gray, Pvc, Xtra-guard 1 Series
$ 5,518.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5199/70C SL005.

Master Electronics

Datasheet7 pages6 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Related Parts

Alpha Wire5110/60C SL005
CABLE XTRA-GRD1 22AWG 60COND100'
Alpha Wire5318C-BK199
Wire And Cable, 60 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5160/50C SL005
Wire And Cable, 50 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5199/70C SL005 provided by its distributors.

MULTICONDUCTOR, 70C, 22AWG, STRANDED, FOIL, GRAY, PVC, XTRA-GUARD 1 SERIES
CABLE 70COND 22AWG SHLD 100'
CABLE 70 22AWG SLATE 30.5M
ALPHA WIRE 5199/70C SL005
5199/70C SLATE 100 FT
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:70; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5199/70C-SL005
  • 519970CSL005