Alpha Wire 5110/60C SL005

Cable XTRA-GRD1 22AWG 60 COND100'
$ 5,528.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5110/60C SL005.

Master Electronics

Datasheet7 pages7 years ago

Newark

Farnell

TME

Electro Sonic

Related Parts

Alpha Wire5199/60C SL005
Wire And Cable, 60 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5318C-BK199
Wire And Cable, 60 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5199/70C SL005
MULTICONDUCTOR, 70C, 22AWG, STRANDED, FOIL, GRAY, PVC, XTRA-GUARD 1 SERIES

Descriptions

Descriptions of Alpha Wire 5110/60C SL005 provided by its distributors.

CABLE XTRA-GRD1 22AWG 60COND100'
ALPHA WIRE 5110/60C SL005
5110/60C SLATE 100 FT
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:60; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5110/60C-SL005
  • 511060CSL005