Alpha Wire 5199/70C SL001

Wire And Cable, 70 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 23,165.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5199/70C SL001.

TME

Datasheet5 pages2 years ago

Newark

Supply Chain

Introduction Date2019-10-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire5110/60C SL005
CABLE XTRA-GRD1 22AWG 60COND100'
Alpha Wire5110/60C SL002
Wire And Cable, 60 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5110/60C SL001
Multi-Conductor Cable 300 VAC 60C 22 AWG 0.59 in. OD

Descriptions

Descriptions of Alpha Wire 5199/70C SL001 provided by its distributors.

Wire And Cable, 70 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
SHLD FLEX CABLE, 70COND, 22AWG, 305M;
CABLE 70COND 22AWG SLATE 304.8M
Alpha Wire 5199/70C SL001 多芯电缆
RS APAC
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:70; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5199/70C-SL001
  • 5199/70CSL001
  • 519970CSL001