Alpha Wire 5199/50C SL001

Shld Flex Cable, 50 Cond, 22AWG, 305M;
$ 15,645.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5199/50C SL001.

Master Electronics

Datasheet5 pages11 years ago

Electro Sonic

TME

Newark

Related Parts

Alpha Wire1299/50C SL001
Wire And Cable, 50 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1299/50C SL005
Wire And Cable, 50 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1299/50C SL002
Wire And Cable, 50 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5199/50C SL001 provided by its distributors.

SHLD FLEX CABLE, 50COND, 22AWG, 305M;
CABLE 50COND 22AWG SLATE 304.8M
Alpha Wire 5199/50C SL001 多芯电缆
RS APAC
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:50; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5199/50C-SL001
  • 519950CSL001