Alpha Wire 1299/50C SL005

Wire And Cable, 50 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 2,390.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1299/50C SL005.

Newark

Datasheet5 pages9 years ago

Farnell

TME

Inventory History

3 month trend:
-85.71%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5199/50C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 22AWG 50C FOIL SHLD
Alpha Wire1299/37C SL005
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 37Conductors 22AWG 1.27mm 300VAC 30.48m Spool
Alpha WireM5352 SL005
Wire And Cable, 50 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1299/50C SL005 provided by its distributors.

Wire And Cable, 50 Conductor(s), 22AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 50C, 22 AWG, FOIL SHIELD, GRAY PVC, 1299 SERIES
Multi Conductor Cable 50Conductor 22AWG
Multi-Conductor Cables 22AWG 50C SHIELDED 100ft SPOOL SLATE
Alpha Wire 50, Alpha Essentials, 0.35 mm2, 30m, , PVC
Shielded Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:50; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1299/50C-SL005
  • 1299/50CSL005
  • 129950CSL005