Alpha Wire 5180/15C SL002

Wire And Cable, 15 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
$ 20,938.41
Production

Price and Stock

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire5370/15C SL005
Multi-Conductor Cables 16AWG 15C SHIELD 100ft SPOOL SLATE
Alpha Wire5370/15C SL002
Wire And Cable, 15 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5080/15C SL005
Wire And Cable, 15 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5180/15C SL002 provided by its distributors.

Wire And Cable, 15 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor 16 AWG 15 CONDUCTOR
Alpha Wire 5180/15C SL002 多芯电缆
RS APAC
Shielded Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:16; No. of Conductors:15; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0117; Drop Ship:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5180/15C-SL002
  • 5180/15CSL002
  • 518015CSL002