Alpha Wire 5170/25C SL001

Cble XTRA-GRD1 18AWG 25 COND1000'
$ 20,348.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5170/25C SL001.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago
Datasheet1 page20 years ago

TME

Farnell

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire65825CY SL005
Wire And Cable, 25 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65825CY SL002
Wire And Cable, 25 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65825CY SL001
Wire And Cable, 25 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5170/25C SL001 provided by its distributors.

CBLE XTRA-GRD1 18AWG 25COND1000'
ALPHA WIRE 5170/25C SL001
Wire And Cable
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:18; No. of Conductors:25; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes
CABLE, 18AWG, 25 CORE, SLATE, 304.8M; Cable Shielding:Screened; No. of Cores:25Core; Wire Gauge:18AWG; Conductor Area CSA:0.81mm²; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Jacket Colour:Slate; No. of Max Strands x Strand Size:16 x 30AWG; Conductor Material:Tinned Copper; Jacket Material:PVC; External Diameter:15.8mm; Voltage Rating:300V; Product Range:-; SVHC:No SVHC (15-Jan-2019); Cable Type:Foil + Braided Shield; Conductor Make-up:16 / 30AWG; Outer Diameter:15.8mm; Shield Material:Foil / Braid; Shield Type:Shielded; Wire Size:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5170/25C-SL001
  • 5170/25CSL001
  • 517025CSL001