Alpha Wire 65825CY SL002

Wire And Cable, 25 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 8,373.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65825CY SL002.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5170/25C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 18AWG 25C SUPRASHLD
Alpha Wire5180/25C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 16AWG 25C SUPRASHLD
Alpha Wire5070/30C SL005
Xtra-Guard-1 30 Conductor 26 AWG Slate PVC cable on 100 Foot Spool Put-Ups.

Descriptions

Descriptions of Alpha Wire 65825CY SL002 provided by its distributors.

Wire And Cable, 25 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
XTRA-GUARD FLEX, 65825CY SLATE 500 FT 18AWG 19/30 25C SHIELDED
CABLE 25COND 18AWG SLATE 152.4M
SHLD MULTICOND CABLE 25COND 25AWG 500FT; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Cable Type:Shielded; No. of Conductors:25; No. of Strands x Strand Size:16 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65825CY-SL002
  • 65825CYSL002