Alpha Wire 5164C SL002

Multi-Conductor Cable Tape Polyvinyl Chloride 4Conductors 18AWG 7.8mm 300VAC Slate 152.4m Bulk
$ 5,937.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5164C SL002.

Master Electronics

Datasheet4 pages8 years ago

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5384C SL005
Multi-Conductor Cable 4Conductors 18AWG 6.6mm 300V Gray 30.48m/152.4m/304.8m Spool
Alpha Wire5384C SL002
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5384C SL001
XTRAGUARD1 REVITALIZED, 5384C SLATE 1000 FT 18AWG 16/30 4C FOIL SHLD

Descriptions

Descriptions of Alpha Wire 5164C SL002 provided by its distributors.

Multi-Conductor Cable Tape Polyvinyl Chloride 4Conductors 18AWG 7.8mm 300VAC Slate 152.4m Bulk
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:18; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes
CABLE, 18AWG, 4 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 4Core; Wire Gauge: 18AWG; Conductor Area CSA: 0.81mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 16 x 30AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 7.8mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil + Braided Shield; Conductor Make-up: 16 / 30AWG; Outer Diameter: 7.8mm; Shield Material: Foil / Braid; Shield Type: Shielded; Wire Size: 18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5164C-SL002
  • 5164CSL002