Alpha Wire 5122C SL002

Wire And Cable, 4 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 3,889.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5122C SL002.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5482C SL002
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6373 SL001
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5482C SL005
MULTICONDUCTOR CABLE,2PR,22AWG,7X30,TC, PVC INS, FOIL SHLD, SLATE PVC JKT

Descriptions

Descriptions of Alpha Wire 5122C SL002 provided by its distributors.

Wire And Cable, 4 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, 2-PS, 22AWG, FOIL/BRAID, PVC, GRAY, 500, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5122C SLATE 500 FT 22AWG 7/30 2PR FOILBRAID
MULT-PAIR 4 22AWG SLATE 152.4M
Multiconductor Paired Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:2; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5122C-SL002
  • 5122CSL002