Alpha Wire 5482C SL002

Wire And Cable, 4 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 1,499.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5482C SL002.

Master Electronics

Datasheet4 pages7 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Alpha Wire6373 SL001
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5902C SL001
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6373 SL002
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5482C SL002 provided by its distributors.

Wire And Cable, 4 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Multi-Pair Cable Tape Semi Rigid Polyvinyl Chloride 4Conductors 22AWG 6.32mm 300VAC Slate 152.4m Spool
XTRAGUARD1 REVITALIZED, 5482C SLATE 500 FT 22AWG 7/30 2PR FOIL SHLD
Multi-Paired Cables 22AWG 2PR SHIELD 500ft SPOOL SLATE
HI PERFORMANCE300VFOIL SHEILD 2PAIR-500FT PUT UP
MULTI-PAIR 4CON 22AWG SLATE 500'
MULT-PAIR 4 22AWG SLATE 152.4M
Multiconductor Paired Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:2; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes
CABLE, 22AWG, 2 PAIR, SLATE, 152.4M; Cable Shielding: Screened; No. of Pairs: 2 Pair; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 30AWG; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 5.8mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 30AWG; Outer Diameter: 5.8mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5482C-SL002
  • 5482CSL002